
WR9HC666LCP-F(R) | |
|---|---|
DigiKey Part Number | 1939-WR9HC666LCP-F(R)-ND |
Manufacturer | |
Manufacturer Product Number | WR9HC666LCP-F(R) |
Description | AC/DC WALL MOUNT ADAPTER 7.5V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 7.5V | |
Current - Output (Max) | 666mA | |
Power (Watts) | 5 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level III | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.13" L x 1.57" W x 1.16" H (54.0mm x 40.0mm x 29.5mm) | |
Approval Agency | CB, CE, cUL , LPS, PSE, SIQ | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 5 | 5,26600 € | 26,33 € |
| 10 | 5,08000 € | 50,80 € |
| 25 | 4,84360 € | 121,09 € |
| 50 | 4,67160 € | 233,58 € |
| 100 | 4,50590 € | 450,59 € |
| 250 | 4,29592 € | 1.073,98 € |
| 500 | 4,14354 € | 2.071,77 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |

