
WR9HB2000CCPIMFR6B | |
|---|---|
DigiKey Part Number | 1939-WR9HB2000CCPIMFR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9HB2000CCPIMFR6B |
Description | AC/DC WALL MNT ADAPTER 5.95V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.95V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9HB2000CCPIMFR6B Models |
Category | Power (Watts) 12 W |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm) |
Voltage - Output 5.95V | Approval Agency CB, cETLus, EAC, PSE, Ukraine, VCCI, WEEE |
Current - Output (Max) 2.01A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,88000 € | 8,88 € |
| 5 | 8,17000 € | 40,85 € |
| 10 | 7,88100 € | 78,81 € |
| 25 | 7,51360 € | 187,84 € |
| 50 | 7,24720 € | 362,36 € |
| 120 | 6,92408 € | 830,89 € |
| 360 | 6,53886 € | 2.353,99 € |
| 600 | 6,36717 € | 3.820,30 € |
| Unit Price without VAT: | 8,88000 € |
|---|---|
| Unit Price with VAT: | 10,56720 € |

