WR9HB1680LCP-F(R6B) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 1.123
Unit Price: 7,95000 €
Datasheet
5.95V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.95V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
WR9HB1680LCP-F(R6B)
WR9HB1680LCP-F(R6B)

WR9HB1680LCP-F(R6B)

DigiKey Part Number
1939-1455-ND
Manufacturer
Manufacturer Product Number
WR9HB1680LCP-F(R6B)
Description
AC/DC WALL MNT ADAPTER 5.95V 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.95V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WR9HB1680LCP-F(R6B) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5.95V
Current - Output (Max)
1.68A
Power (Watts)
10 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 50°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.72" L x 1.13" W x 1.59" H (69.0mm x 28.8mm x 40.3mm)
Approval Agency
CB, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,78000 €6,78 €
56,24000 €31,20 €
106,01800 €60,18 €
255,73720 €143,43 €
505,53380 €276,69 €
1205,28700 €634,44 €
3604,99292 €1.797,45 €
6004,86178 €2.917,07 €
Manufacturers Standard Package
Unit Price without VAT:6,78000 €
Unit Price with VAT:8,06820 €