
WR9HADE3000USBFR6W | |
|---|---|
DigiKey Part Number | 1939-WR9HADE3000USBFR6W-ND |
Manufacturer | |
Manufacturer Product Number | WR9HADE3000USBFR6W |
Description | QUICH CHARGE ADAPTER USB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | Power (Watts) 18 W |
Manufacturer GlobTek, Inc. | No Load Power Consumption 75mW |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector USB A Receptacle |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.03" L x 1.54" W x 0.94" H (51.5mm x 39.0mm x 23.9mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency cULus, EAC, PSE, Ukraine, VCCI, WEEE |
Voltage - Output 5V, 9V, 12V | Standard Number 60335-1; 60601-1; 60950-1; 62368-1 |
Current - Output (Max) 3A, 2A, 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 9,56506 € | 11.478,07 € |
| Unit Price without VAT: | 9,56506 € |
|---|---|
| Unit Price with VAT: | 11,38242 € |

