
WR9HA2000USBNOLEDR6B | |
|---|---|
DigiKey Part Number | 1939-WR9HA2000USBNOLEDR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9HA2000USBNOLEDR6B |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.70" L x 1.54" W x 0.94" H (68.7mm x 39.0mm x 24.0mm) | |
Approval Agency | CB, CCC, CE, cULus, cETLus, EAC, ETL, FCC, PSE, IRAM, NrCAN, UKCA, Ukraine, VCCI, WEEE | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 8,78236 € | 10.538,83 € |
| Unit Price without VAT: | 8,78236 € |
|---|---|
| Unit Price with VAT: | 10,45101 € |

