



WR9HA2000MICB-MFR6B | |
|---|---|
DigiKey Part Number | 1939-1450-ND |
Manufacturer | |
Manufacturer Product Number | WR9HA2000MICB-MFR6B |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9HA2000MICB-MFR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | USB Micro | |
Cord Length | 60.2" (1.53m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.72" L x 1.13" W x 1.59" H (69.0mm x 28.8mm x 40.3mm) | |
Approval Agency | CB, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, VCCI | |
Standard Number | 60335-1; 60601-1-11; 60601-1-2; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,10000 € | 11,10 € |
| 5 | 10,21000 € | 51,05 € |
| 10 | 9,84900 € | 98,49 € |
| 25 | 9,39000 € | 234,75 € |
| 50 | 9,05660 € | 452,83 € |
| 120 | 8,65292 € | 1.038,35 € |
| 360 | 8,17150 € | 2.941,74 € |
| 600 | 7,95687 € | 4.774,12 € |
| Unit Price without VAT: | 11,10000 € |
|---|---|
| Unit Price with VAT: | 13,20900 € |

