



WR9HA2000LCP-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-1448-ND |
Manufacturer | |
Manufacturer Product Number | WR9HA2000LCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9HA2000LCP-F(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 60.2" (1.53m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.72" L x 1.13" W x 1.59" H (69.0mm x 28.8mm x 40.3mm) | |
Approval Agency | CB, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,99000 € | 7,99 € |
| 5 | 7,34400 € | 36,72 € |
| 10 | 7,08400 € | 70,84 € |
| 25 | 6,75280 € | 168,82 € |
| 50 | 6,51360 € | 325,68 € |
| 120 | 6,22308 € | 746,77 € |
| 360 | 5,87689 € | 2.115,68 € |
| 600 | 5,72255 € | 3.433,53 € |
| Unit Price without VAT: | 7,99000 € |
|---|---|
| Unit Price with VAT: | 9,50810 € |


