Parametric Equivalent

WR95I500CCPIMFR6B | |
|---|---|
DigiKey Part Number | 1939-WR95I500CCPIMFR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR95I500CCPIMFR6B |
Description | AC/DC WALL MOUNT ADAPTER 24V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR95I500CCPIMFR6B Models |
Category | Power (Watts) 12 W |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized United Kingdom | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector BS 1363 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.72" L x 1.93" W x 1.25" H (69.0mm x 49.0mm x 31.8mm) |
Voltage - Output 24V | Approval Agency CB, CE, EAC, UKCA, Ukraine, VCCI, WEEE |
Current - Output (Max) 500mA | Standard Number 60601-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR95I500LCPIMFR6B | GlobTek, Inc. | 0 | 1939-WR95I500LCPIMFR6B-ND | 6,91071 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 6,92379 € | 8.308,55 € |
| Unit Price without VAT: | 6,92379 € |
|---|---|
| Unit Price with VAT: | 8,23931 € |

