



WR95E500CCP-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-1438-ND |
Manufacturer | |
Manufacturer Product Number | WR95E500CCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR95E500CCP-F(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized United Kingdom | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector BS 1363 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.62" L x 1.00" W x 2.02" H (66.5mm x 25.5mm x 51.3mm) |
Voltage - Output 12V | Approval Agency CB, CE, EAC, UKRSepro |
Current - Output (Max) 500mA | Standard Number 60950-1 |
Power (Watts) 6 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,84000 € | 9,84 € |
| 5 | 9,05400 € | 45,27 € |
| 10 | 8,73200 € | 87,32 € |
| 25 | 8,32480 € | 208,12 € |
| 50 | 8,02960 € | 401,48 € |
| 120 | 7,67150 € | 920,58 € |
| 360 | 7,24472 € | 2.608,10 € |
| 600 | 7,05448 € | 4.232,69 € |
| Unit Price without VAT: | 9,84000 € |
|---|---|
| Unit Price with VAT: | 11,70960 € |


