



WR95E2000LCP-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-WR95E2000LCP-F(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR95E2000LCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR95E2000LCP-F(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | BS 1363 | |
Size / Dimension | 2.89" L x 1.96" W x 3.45" H (73.5mm x 49.9mm x 87.7mm) | |
Approval Agency | CE, EAC, LPS, UKRSepro | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 € | 10,34 € |
| 5 | 9,50600 € | 47,53 € |
| 10 | 9,17000 € | 91,70 € |
| 25 | 8,74240 € | 218,56 € |
| 80 | 8,22825 € | 658,26 € |
| 160 | 7,93638 € | 1.269,82 € |
| 320 | 7,65488 € | 2.449,56 € |
| 560 | 7,43493 € | 4.163,56 € |
| Unit Price without VAT: | 10,34000 € |
|---|---|
| Unit Price with VAT: | 12,30460 € |

