



WR95E1500CCP-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-1436-ND |
Manufacturer | |
Manufacturer Product Number | WR95E1500CCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 12V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR95E1500CCP-F(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized United Kingdom | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 60.2" (1.53m) |
Input Type Fixed Blade | Input Connector BS 1363 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.89" L x 1.96" W x 2.13" H (73.5mm x 49.9mm x 54.0mm) |
Voltage - Output 12V | Approval Agency CE, EAC, LPS, SIQ, UKRSepro |
Current - Output (Max) 1.5A | Standard Number 60950-1 |
Power (Watts) 18 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,03000 € | 10,03 € |
| 5 | 9,22400 € | 46,12 € |
| 10 | 8,89900 € | 88,99 € |
| 25 | 8,48320 € | 212,08 € |
| 50 | 8,18260 € | 409,13 € |
| 120 | 7,81758 € | 938,11 € |
| 360 | 7,38269 € | 2.657,77 € |
| 600 | 7,18882 € | 4.313,29 € |
| Unit Price without VAT: | 10,03000 € |
|---|---|
| Unit Price with VAT: | 11,93570 € |


