



WR95E1000CCP-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-1434-ND |
Manufacturer | |
Manufacturer Product Number | WR95E1000CCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR95E1000CCP-F(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized United Kingdom | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector BS 1363 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.72" L x 1.93" W x 1.93" H (69.0mm x 49.0mm x 49.0mm) |
Voltage - Output 12V | Approval Agency CB, CE, EAC, LPS, UKRSepro |
Current - Output (Max) 1A | Standard Number 60950-1 |
Power (Watts) 12 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,80000 € | 8,80 € |
| 5 | 8,08600 € | 40,43 € |
| 10 | 7,79900 € | 77,99 € |
| 25 | 7,43480 € | 185,87 € |
| 50 | 7,17120 € | 358,56 € |
| 120 | 6,85150 € | 822,18 € |
| 360 | 6,47031 € | 2.329,31 € |
| 600 | 6,30040 € | 3.780,24 € |
| Unit Price without VAT: | 8,80000 € |
|---|---|
| Unit Price with VAT: | 10,47200 € |


