Image for WR95B2000LCPIMFR6B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR95B2000LCPIMFR6B

DigiKey Part Number
1939-WR95B2000LCPIMFR6B-ND
Manufacturer
Manufacturer Product Number
WR95B2000LCPIMFR6B
Description
AC/DC WALL MNT ADAPTER 5.95V 12W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.95V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WR95B2000LCPIMFR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
United Kingdom
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5.95V
Current - Output (Max)
2.01A
Power (Watts)
12 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 50°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
59" (1.50m)
Input Connector
BS 1363
Size / Dimension
2.72" L x 1.93" W x 1.25" H (69.0mm x 49.0mm x 31.8mm)
Approval Agency
CB, CE, EAC, UKCA, Ukraine, VCCI, WEEE
Standard Number
60601-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2006,99771 €8.397,25 €
Unit Price without VAT:6,99771 €
Unit Price with VAT:8,32727 €