
WR95B2000CCPIMFR6B | |
|---|---|
DigiKey Part Number | 1939-WR95B2000CCPIMFR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR95B2000CCPIMFR6B |
Description | AC/DC WALL MNT ADAPTER 5.95V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.95V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR95B2000CCPIMFR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5.95V | |
Current - Output (Max) | 2.01A | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | BS 1363 | |
Size / Dimension | 2.72" L x 1.93" W x 1.25" H (69.0mm x 49.0mm x 31.8mm) | |
Approval Agency | CB, CE, EAC, UKCA, Ukraine, VCCI, WEEE | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 7,01097 € | 8.413,16 € |
| Unit Price without VAT: | 7,01097 € |
|---|---|
| Unit Price with VAT: | 8,34305 € |

