



WR95A1200MICB-F(R6W) | |
|---|---|
DigiKey Part Number | 1939-WR95A1200MICB-F(R6W)-ND |
Manufacturer | |
Manufacturer Product Number | WR95A1200MICB-F(R6W) |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR95A1200MICB-F(R6W) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector USB Micro |
Region Utilized United Kingdom | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector BS 1363 |
Input Type Fixed Blade | Size / Dimension 2.62" L x 1.00" W x 2.02" H (66.5mm x 25.5mm x 51.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, EAC, UKRSepro |
Voltage - Output 5V | Standard Number 60950-1 |
Current - Output (Max) 1.2A | Base Product Number |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,77000 € | 10,77 € |
| 5 | 9,90200 € | 49,51 € |
| 10 | 9,54900 € | 95,49 € |
| 25 | 9,10440 € | 227,61 € |
| 50 | 8,78160 € | 439,08 € |
| 120 | 8,39017 € | 1.006,82 € |
| 360 | 7,92342 € | 2.852,43 € |
| 600 | 7,71530 € | 4.629,18 € |
| Unit Price without VAT: | 10,77000 € |
|---|---|
| Unit Price with VAT: | 12,81630 € |

