Parametric Equivalent

USBCM312M0USBCMMMWHR | |
|---|---|
DigiKey Part Number | 1939-USBCM312M0USBCMMMWHR-ND |
Manufacturer | |
Manufacturer Product Number | USBCM312M0USBCMMMWHR |
Description | CABLE C PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBCM312M0USBCMMMWHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 € | 13,02 € |
| 10 | 11,06400 € | 110,64 € |
| 25 | 10,37080 € | 259,27 € |
| 50 | 9,87580 € | 493,79 € |
| 100 | 9,40470 € | 940,47 € |
| 300 | 8,70370 € | 2.611,11 € |
| 500 | 8,39592 € | 4.197,96 € |
| 1.000 | 7,99575 € | 7.995,75 € |
| Unit Price without VAT: | 13,02000 € |
|---|---|
| Unit Price with VAT: | 15,49380 € |



