USBCM311M0USBCMMMWHR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: 7,30000 €
Datasheet
USBCM31EM1M0USBCMMMWHR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBCM311M0USBCMMMWHR

DigiKey Part Number
1939-1994-ND
Manufacturer
Manufacturer Product Number
USBCM311M0USBCMMMWHR
Description
CABLE C PLUG TO C PLUG 3.28'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
USBCM311M0USBCMMMWHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)
Transfer Rate
10Gbps
Wire Gauge
24 AWG, 32 AWG
Shielding
Shielded
Color
White
Features
Data Transfer and Charge, Reversible
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,72000 €10,72 €
109,10600 €91,06 €
258,53560 €213,39 €
508,12820 €406,41 €
1507,52220 €1.128,33 €
3007,16343 €2.149,03 €
6006,82187 €4.093,12 €
1.0506,55810 €6.886,00 €
Manufacturers Standard Package
Unit Price without VAT:10,72000 €
Unit Price with VAT:12,75680 €