USBCM303M0MICBMMBKR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBCM303M0MICBMMBKR

DigiKey Part Number
1939-1988-ND
Manufacturer
Manufacturer Product Number
USBCM303M0MICBMMBKR
Description
CABLE MCR B PLUG TO C PLUG 9.84'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable Micro B Male to C Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
USBCM303M0MICBMMBKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,82000 €8,82 €
107,49400 €74,94 €
257,02480 €175,62 €
706,53243 €457,27 €
1406,22071 €870,90 €
2805,92396 €1.658,71 €
5605,64143 €3.159,20 €
1.0505,39699 €5.666,84 €
Manufacturers Standard Package
Unit Price without VAT:8,82000 €
Unit Price with VAT:10,49580 €