



USBCM302M0USBBMMWHR | |
|---|---|
DigiKey Part Number | 1939-1987-ND |
Manufacturer | |
Manufacturer Product Number | USBCM302M0USBBMMWHR |
Description | CABLE B PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable B Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBCM302M0USBBMMWHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 4,75700 € | 47,57 € |
| 25 | 4,45960 € | 111,49 € |
| 50 | 4,24640 € | 212,32 € |
| 100 | 4,04380 € | 404,38 € |
| 300 | 3,74217 € | 1.122,65 € |
| 500 | 3,60976 € | 1.804,88 € |
| 1.000 | 3,43762 € | 3.437,62 € |
| 2.500 | 3,22267 € | 8.056,68 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |


