
USBCE5ABR2M0USBCW(R) | |
|---|---|
DigiKey Part Number | 1939-USBCE5ABR2M0USBCW(R)-ND |
Manufacturer | |
Manufacturer Product Number | USBCE5ABR2M0USBCW(R) |
Description | USBC CABLE NYLON BRAID HI POWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 19 AWG, 28 AWG, 30 AWG | |
Shielding | Unshielded | |
Color | White | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,65000 € | 31,65 € |
| 10 | 26,90100 € | 269,01 € |
| 25 | 25,21760 € | 630,44 € |
| 50 | 24,01460 € | 1.200,73 € |
| 150 | 22,22500 € | 3.333,75 € |
| 300 | 21,16573 € | 6.349,72 € |
| Unit Price without VAT: | 31,65000 € |
|---|---|
| Unit Price with VAT: | 37,66350 € |

