
USBCE5ABR1M0USBCB(R) | |
|---|---|
DigiKey Part Number | 1939-USBCE5ABR1M0USBCB(R)-ND |
Manufacturer | |
Manufacturer Product Number | USBCE5ABR1M0USBCB(R) |
Description | USBC 5A E-MARK TO NON-E-MARK 1M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 19 AWG, 28 AWG, 30 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,23000 € | 22,23 € |
| 10 | 18,89400 € | 188,94 € |
| 25 | 17,71160 € | 442,79 € |
| 50 | 16,86640 € | 843,32 € |
| 100 | 16,06200 € | 1.606,20 € |
| 250 | 15,05736 € | 3.764,34 € |
| 500 | 14,33978 € | 7.169,89 € |
| Unit Price without VAT: | 22,23000 € |
|---|---|
| Unit Price with VAT: | 26,45370 € |

