
USBC2SW3MUSBC2SLEMWH | |
|---|---|
DigiKey Part Number | 1939-USBC2SW3MUSBC2SLEMWH-ND |
Manufacturer | |
Manufacturer Product Number | USBC2SW3MUSBC2SLEMWH |
Description | CABLE C PLUG TO C PLUG 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Left Angle 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,97000 € | 25,97 € |
| 10 | 22,07400 € | 220,74 € |
| 40 | 20,01700 € | 800,68 € |
| 80 | 19,06213 € | 1.524,97 € |
| 120 | 18,52500 € | 2.223,00 € |
| 280 | 17,45121 € | 4.886,34 € |
| Unit Price without VAT: | 25,97000 € |
|---|---|
| Unit Price with VAT: | 30,90430 € |


