
USBC2SW3MUSBC1SREMBK | |
|---|---|
DigiKey Part Number | 1939-USBC2SW3MUSBC1SREMBK-ND |
Manufacturer | |
Manufacturer Product Number | USBC2SW3MUSBC1SREMBK |
Description | CABLE C PLUG TO C PLUG 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Right Angle 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 € | 25,86 € |
| 10 | 21,98100 € | 219,81 € |
| 40 | 19,93350 € | 797,34 € |
| 80 | 18,98263 € | 1.518,61 € |
| 120 | 18,44775 € | 2.213,73 € |
| 280 | 17,37843 € | 4.865,96 € |
| Unit Price without VAT: | 25,86000 € |
|---|---|
| Unit Price with VAT: | 30,77340 € |


