USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed), USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male, Left Angle 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBC2SW3MUSBC1SLEMBK

DigiKey Part Number
1939-USBC2SW3MUSBC1SLEMBK-ND
Manufacturer
Manufacturer Product Number
USBC2SW3MUSBC1SLEMBK
Description
USB TYPE C 2 SCREWS TO 1 SCREW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed), USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male, Left Angle 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed), USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4022,30525 €892,21 €
Unit Price without VAT:22,30525 €
Unit Price with VAT:26,54325 €