
USBC2SW3MUSBC1SDEMBK | |
|---|---|
DigiKey Part Number | 1939-USBC2SW3MUSBC1SDEMBK-ND |
Manufacturer | |
Manufacturer Product Number | USBC2SW3MUSBC1SDEMBK |
Description | CABLE C PLUG TO C PLUG 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Down Angle 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,22000 € | 28,22 € |
| 10 | 23,98300 € | 239,83 € |
| 40 | 21,74875 € | 869,95 € |
| 80 | 20,71125 € | 1.656,90 € |
| 120 | 20,12775 € | 2.415,33 € |
| 280 | 18,96118 € | 5.309,13 € |
| Unit Price without VAT: | 28,22000 € |
|---|---|
| Unit Price with VAT: | 33,58180 € |


