
USBC2SW3MUSB2CWHEM | |
|---|---|
DigiKey Part Number | 1939-USBC2SW3MUSB2CWHEM-ND |
Manufacturer | |
Manufacturer Product Number | USBC2SW3MUSB2CWHEM |
Description | CABLE C PLUG TO C PLUG 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male, Right Angle 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
Mfr | Transfer Rate 10Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 9.84' (3.00m) | Features 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USBC1SW3MUSBC1SWHEM | GlobTek, Inc. | 61 | 1939-USBC1SW3MUSBC1SWHEM-ND | 27,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,99000 € | 27,99 € |
| 10 | 23,78800 € | 237,88 € |
| 40 | 21,57150 € | 862,86 € |
| 80 | 20,54263 € | 1.643,41 € |
| 120 | 19,96383 € | 2.395,66 € |
| 280 | 18,80679 € | 5.265,90 € |
| Unit Price without VAT: | 27,99000 € |
|---|---|
| Unit Price with VAT: | 33,30810 € |


