
USBC2SW2MUSBC1SLEMBK | |
|---|---|
DigiKey Part Number | 1939-USBC2SW2MUSBC1SLEMBK-ND |
Manufacturer | |
Manufacturer Product Number | USBC2SW2MUSBC1SLEMBK |
Description | LOCKING USB C 2 SCREW TO 1 SCREW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed), USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male, Left Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed), USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 19,44250 € | 777,70 € |
| Unit Price without VAT: | 19,44250 € |
|---|---|
| Unit Price with VAT: | 23,13658 € |


