
USBC2SW2MUSBC1SDEMWH | |
|---|---|
DigiKey Part Number | 1939-USBC2SW2MUSBC1SDEMWH-ND |
Manufacturer | |
Manufacturer Product Number | USBC2SW2MUSBC1SDEMWH |
Description | CABLE C PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Down Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 6.56' (2.00m) | Features 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USBCW2M0USBC2SDEMWH | GlobTek, Inc. | 34 | 1939-USBCW2M0USBC2SDEMWH-ND | 24,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,67000 € | 24,67 € |
| 10 | 20,96800 € | 209,68 € |
| 40 | 19,01400 € | 760,56 € |
| 80 | 18,10700 € | 1.448,56 € |
| 120 | 17,59675 € | 2.111,61 € |
| 280 | 16,57682 € | 4.641,51 € |
| 520 | 15,86937 € | 8.252,07 € |
| Unit Price without VAT: | 24,67000 € |
|---|---|
| Unit Price with VAT: | 29,35730 € |


