
USBC2SW1MUSBC1SREMBK | |
|---|---|
DigiKey Part Number | 1939-USBC2SW1MUSBC1SREMBK-ND |
Manufacturer | |
Manufacturer Product Number | USBC2SW1MUSBC1SREMBK |
Description | CABLE C PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Right Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.28' (1.00m) | Features 1 & 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,32000 € | 21,32 € |
| 10 | 18,12500 € | 181,25 € |
| 40 | 16,43575 € | 657,43 € |
| 80 | 15,65163 € | 1.252,13 € |
| 120 | 15,21050 € | 1.825,26 € |
| 280 | 14,32882 € | 4.012,07 € |
| 520 | 13,71725 € | 7.132,97 € |
| Unit Price without VAT: | 21,32000 € |
|---|---|
| Unit Price with VAT: | 25,37080 € |


