USBC2SW1MUSB2CWHEM is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 27
Unit Price: 21,39000 €
Datasheet
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male, Right Angle 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBC2SW1MUSB2CWHEM

DigiKey Part Number
1939-USBC2SW1MUSB2CWHEM-ND
Manufacturer
Manufacturer Product Number
USBC2SW1MUSB2CWHEM
Description
CABLE C PLUG TO C PLUG 3.28'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male, Right Angle 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)
Mfr
Transfer Rate
10Gbps
Packaging
Bulk
Wire Gauge
24 AWG, 32 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
White
Length
3.28' (1.00m)
Features
2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USBCW1M0USBC2SWHEMGlobTek, Inc.271939-USBCW1M0USBC2SWHEM-ND21,39000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,39000 €21,39 €
1018,17800 €181,78 €
4016,48350 €659,34 €
8015,69725 €1.255,78 €
12015,25475 €1.830,57 €
28014,37046 €4.023,73 €
52013,75719 €7.153,74 €
Manufacturers Standard Package
Unit Price without VAT:21,39000 €
Unit Price with VAT:25,45410 €