
USBC2SILP2MUSBC2SWWH | |
|---|---|
DigiKey Part Number | 1939-USBC2SILP2MUSBC2SWWH-ND |
Manufacturer | |
Manufacturer Product Number | USBC2SILP2MUSBC2SWWH |
Description | INLINE USBC 3.1 EXTENSION CORD 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,12450 € | 1.912,45 € |
| Unit Price without VAT: | 19,12450 € |
|---|---|
| Unit Price with VAT: | 22,75816 € |

