


USBC1SW2MUSBC1SBKEM | |
|---|---|
DigiKey Part Number | 1939-USBC1SW2MUSBC1SBKEM-ND |
Manufacturer | |
Manufacturer Product Number | USBC1SW2MUSBC1SBKEM |
Description | CABLE C PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male, Right Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
Mfr | Transfer Rate 10Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 6.56' (2.00m) | Features 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USBCW2M0USBC2SBKEM | GlobTek, Inc. | 18 | 1939-USBCW2M0USBC2SBKEM-ND | 21,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,58000 € | 24,58 € |
| 10 | 20,89000 € | 208,90 € |
| 40 | 18,94325 € | 757,73 € |
| 80 | 18,03950 € | 1.443,16 € |
| 120 | 17,53117 € | 2.103,74 € |
| 280 | 16,51504 € | 4.624,21 € |
| 520 | 15,81035 € | 8.221,38 € |
| Unit Price without VAT: | 24,58000 € |
|---|---|
| Unit Price with VAT: | 29,25020 € |


