
USBC1SW1M0USBC1SLEMWH | |
|---|---|
DigiKey Part Number | 1939-USBC1SW1M0USBC1SLEMWH-ND |
Manufacturer | |
Manufacturer Product Number | USBC1SW1M0USBC1SLEMWH |
Description | CABLE C PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Left Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,85000 € | 19,85 € |
| 10 | 16,86400 € | 168,64 € |
| 40 | 15,29250 € | 611,70 € |
| 80 | 14,56300 € | 1.165,04 € |
| 120 | 14,15250 € | 1.698,30 € |
| 280 | 13,33207 € | 3.732,98 € |
| 520 | 12,76304 € | 6.636,78 € |
| Unit Price without VAT: | 19,85000 € |
|---|---|
| Unit Price with VAT: | 23,62150 € |

