


USBC1SW1M0USBC1SDEMWH | |
|---|---|
DigiKey Part Number | 1939-USBC1SW1M0USBC1SDEMWH-ND |
Manufacturer | |
Manufacturer Product Number | USBC1SW1M0USBC1SDEMWH |
Description | CABLE C PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Down Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,66000 € | 21,66 € |
| 10 | 18,40700 € | 184,07 € |
| 40 | 16,69100 € | 667,64 € |
| 80 | 15,89488 € | 1.271,59 € |
| 120 | 15,44683 € | 1.853,62 € |
| 280 | 14,55139 € | 4.074,39 € |
| 520 | 13,93040 € | 7.243,81 € |
| Unit Price without VAT: | 21,66000 € |
|---|---|
| Unit Price with VAT: | 25,77540 € |

