
USBC10KM303M0USBAMWHR | |
|---|---|
DigiKey Part Number | 1939-USBC10KM303M0USBAMWHR-ND |
Manufacturer | |
Manufacturer Product Number | USBC10KM303M0USBAMWHR |
Description | CABLE A PLUG TO C PLUG 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBC10KM303M0USBAMWHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 10K Resistor, Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 € | 10,34 € |
| 10 | 8,78400 € | 87,84 € |
| 25 | 8,23360 € | 205,84 € |
| 50 | 7,84040 € | 392,02 € |
| 150 | 7,25587 € | 1.088,38 € |
| 300 | 6,90973 € | 2.072,92 € |
| 600 | 6,58028 € | 3.948,17 € |
| 1.050 | 6,32585 € | 6.642,14 € |
| Unit Price without VAT: | 10,34000 € |
|---|---|
| Unit Price with VAT: | 12,30460 € |




