


USBAW2M0USBC2SWH | |
|---|---|
DigiKey Part Number | 1939-USBAW2M0USBC2SWH-ND |
Manufacturer | |
Manufacturer Product Number | USBAW2M0USBC2SWH |
Description | CABLE A PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 10K Resistor, 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,65000 € | 18,65 € |
| 10 | 15,85100 € | 158,51 € |
| 40 | 14,37400 € | 574,96 € |
| 80 | 13,68825 € | 1.095,06 € |
| 120 | 13,30233 € | 1.596,28 € |
| 280 | 12,53121 € | 3.508,74 € |
| 520 | 11,99637 € | 6.238,11 € |
| Unit Price without VAT: | 18,65000 € |
|---|---|
| Unit Price with VAT: | 22,19350 € |

