
USBAW2M0USBC2SLBK | |
|---|---|
DigiKey Part Number | 1939-USBAW2M0USBC2SLBK-ND |
Manufacturer | |
Manufacturer Product Number | USBAW2M0USBC2SLBK |
Description | CABLE A PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Left Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 10K Resistor, Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,40000 € | 18,40 € |
| 10 | 15,63500 € | 156,35 € |
| 40 | 14,17725 € | 567,09 € |
| 80 | 13,50100 € | 1.080,08 € |
| 120 | 13,12042 € | 1.574,45 € |
| 280 | 12,35979 € | 3.460,74 € |
| 520 | 11,83221 € | 6.152,75 € |
| Unit Price without VAT: | 18,40000 € |
|---|---|
| Unit Price with VAT: | 21,89600 € |

