
USBAW1M0USBC2SLWH | |
|---|---|
DigiKey Part Number | 1939-USBAW1M0USBC2SLWH-ND |
Manufacturer | |
Manufacturer Product Number | USBAW1M0USBC2SLWH |
Description | CABLE A PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Left Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 3.28' (1.00m) | Features 10K Resistor, 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,07000 € | 18,07 € |
| 10 | 15,35900 € | 153,59 € |
| 40 | 13,92825 € | 557,13 € |
| 80 | 13,26363 € | 1.061,09 € |
| 120 | 12,88983 € | 1.546,78 € |
| 280 | 12,14257 € | 3.399,92 € |
| 520 | 11,62427 € | 6.044,62 € |
| Unit Price without VAT: | 18,07000 € |
|---|---|
| Unit Price with VAT: | 21,50330 € |

