
USBA7002M0T00(R) | |
|---|---|
DigiKey Part Number | 1939-USBA7002M0T00(R)-ND |
Manufacturer | |
Manufacturer Product Number | USBA7002M0T00(R) |
Description | CBL ASSY CIRC 2P F-USB A M 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 02 pos Female to USB A Male 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer GlobTek, Inc. | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Circular 02 pos Female to USB A Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 5 | 6,13600 € | 30,68 € |
| 10 | 5,92600 € | 59,26 € |
| 25 | 5,65960 € | 141,49 € |
| 50 | 5,46620 € | 273,31 € |
| 100 | 5,27940 € | 527,94 € |
| 300 | 4,99623 € | 1.498,87 € |
| 500 | 4,86976 € | 2.434,88 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,91350 € |

