
USBA7001M0T00(R) | |
|---|---|
DigiKey Part Number | 1939-USBA7001M0T00(R)-ND |
Manufacturer | |
Manufacturer Product Number | USBA7001M0T00(R) |
Description | CBL ASSY CIRC 2P F-USB A M 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 02 pos Female to USB A Male 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 02 pos Female to USB A Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 5 | 4,45000 € | 22,25 € |
| 10 | 4,29800 € | 42,98 € |
| 25 | 4,10440 € | 102,61 € |
| 50 | 3,96400 € | 198,20 € |
| 100 | 3,82840 € | 382,84 € |
| 300 | 3,62300 € | 1.086,90 € |
| 500 | 3,53130 € | 1.765,65 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |

