
USBA2M0LCP-CHG(R) | |
|---|---|
DigiKey Part Number | 1939-USBA2M0LCP-CHG(R)-ND |
Manufacturer | |
Manufacturer Product Number | USBA2M0LCP-CHG(R) |
Description | CBL ASSY JACK TO USB A PLG 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Jack - 2.5mm ID, 5.5mm OD to USB A Plug 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Jack - 2.5mm ID, 5.5mm OD to USB A Plug | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 4,85900 € | 48,59 € |
| 25 | 4,55480 € | 113,87 € |
| 50 | 4,33700 € | 216,85 € |
| 100 | 4,13000 € | 413,00 € |
| 250 | 3,87148 € | 967,87 € |
| 500 | 3,68682 € | 1.843,41 € |
| 1.000 | 3,51099 € | 3.510,99 € |
| 2.500 | 3,29146 € | 8.228,65 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |

