
USBA1M0MICROBCHGW(R) | |
|---|---|
DigiKey Part Number | 1939-1974-ND |
Manufacturer | |
Manufacturer Product Number | USBA1M0MICROBCHGW(R) |
Description | CABLE A PLUG TO MCR B PLUG 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBA1M0MICROBCHGW(R) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 22 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,73500 € | 27,35 € |
| 25 | 2,56360 € | 64,09 € |
| 50 | 2,44120 € | 122,06 € |
| 100 | 2,32460 € | 232,46 € |
| 300 | 2,15120 € | 645,36 € |
| 500 | 2,07504 € | 1.037,52 € |
| 1.000 | 1,97605 € | 1.976,05 € |
| 2.500 | 1,85245 € | 4.631,12 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |


