
USB5MIC27253M0USBCW(R) | |
|---|---|
DigiKey Part Number | 1939-USB5MIC27253M0USBCW(R)-ND |
Manufacturer | |
Manufacturer Product Number | USB5MIC27253M0USBCW(R) |
Description | 5A USB CORD MICB TO USB TYPE C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Micro B Male to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 10 | 6,37900 € | 63,79 € |
| 25 | 5,97920 € | 149,48 € |
| 50 | 5,69360 € | 284,68 € |
| 100 | 5,42170 € | 542,17 € |
| 250 | 5,08244 € | 1.270,61 € |
| 500 | 4,84002 € | 2.420,01 € |
| 1.000 | 4,60923 € | 4.609,23 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,92500 € |

