
TRRS2464S1M37A00(R) | |
|---|---|
DigiKey Part Number | 1939-TRRS2464S1M37A00(R)-ND |
Manufacturer | |
Manufacturer Product Number | TRRS2464S1M37A00(R) |
Description | 3.5 14MM STEREO PLUG CORD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Cable (Round) 4.1' (1.25m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Cable (Round) | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 4.1' (1.25m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 3,93400 € | 39,34 € |
| 25 | 3,68720 € | 92,18 € |
| 50 | 3,51100 € | 175,55 € |
| 100 | 3,34340 € | 334,34 € |
| 250 | 3,13408 € | 783,52 € |
| 500 | 2,98458 € | 1.492,29 € |
| 1.000 | 2,84223 € | 2.842,23 € |
| 2.500 | 2,66449 € | 6.661,22 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |


