TR9WI2500T00CIMR6B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 3
Unit Price: 31,79000 €
Datasheet
24V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9WI2500T00CIMR6B

DigiKey Part Number
1939-TR9WI2500T00CIMR6B-ND
Manufacturer
Manufacturer Product Number
TR9WI2500T00CIMR6B
Description
AC/DC DESKTOP ADAPTER 24V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
2.5A
Power (Watts)
60 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C18
Size / Dimension
4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, PSE, RCM, S-Mark, UkrSEPRO, VCCI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,51000 €19,51 €
517,94200 €89,71 €
2016,69200 €333,84 €
4016,10025 €644,01 €
6015,76383 €945,83 €
10015,34970 €1.534,97 €
26014,60431 €3.797,12 €
50014,11514 €7.057,57 €
Manufacturers Standard Package
Unit Price without VAT:19,51000 €
Unit Price with VAT:23,21690 €