


TR9KZ900USBCFG2R6B | |
|---|---|
DigiKey Part Number | 1939-TR9KZ900USBCFG2R6B-ND |
Manufacturer | |
Manufacturer Product Number | TR9KZ900USBCFG2R6B |
Description | AC/DC DSKTP/WALL ADPT 5V-20V 18W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5V, 5.8V, 9V, 12V, 15V, 15.1V, 20V 18 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KZ900USBCFG2R6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop, Wall Mount (Class II) | |
Input Type | Cord, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 5.8V, 9V, 12V, 15V, 15.1V, 20V | |
Current - Output (Max) | 3A, 3A, 2A, 1.5A, 1.2A, 1.19A, 900mA | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | - | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm) | |
Approval Agency | - | |
Standard Number | 60601-1; 60950-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,15000 € | 36,15 € |
| 5 | 33,24600 € | 166,23 € |
| 20 | 30,92850 € | 618,57 € |
| 40 | 29,83200 € | 1.193,28 € |
| 60 | 29,20817 € | 1.752,49 € |
| 100 | 28,44110 € | 2.844,11 € |
| 260 | 27,05992 € | 7.035,58 € |
| Unit Price without VAT: | 36,15000 € |
|---|---|
| Unit Price with VAT: | 43,01850 € |






