19V 40 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19V 40 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
TR9KZ2105CCP-N(R6B)
TR9KZ2105CCP-N(R6B)

TR9KZ2105CCP-N(R6B)

DigiKey Part Number
1939-TR9KZ2105CCP-N(R6B)-ND
Manufacturer
Manufacturer Product Number
TR9KZ2105CCP-N(R6B)
Description
AC/DC DESKTOP ADAPTER 19V 40W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19V 40 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9KZ2105CCP-N(R6B) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
19V
Current - Output (Max)
2.1A
Power (Watts)
40 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
48.4" (1.23m)
Input Connector
IEC 320-C8
Size / Dimension
4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)
Approval Agency
CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,28000 €15,28 €
514,05800 €70,29 €
1013,55900 €135,59 €
2512,92680 €323,17 €
5412,41833 €670,59 €
10811,97787 €1.293,61 €
27011,41952 €3.083,27 €
54011,01444 €5.947,80 €
Manufacturers Standard Package
Unit Price without VAT:15,28000 €
Unit Price with VAT:18,18320 €