19V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
TR9KZ1263CCP-N(R6B)
TR9KZ1263CCP-N(R6B)

TR9KZ1263CCP-N(R6B)

DigiKey Part Number
1939-TR9KZ1263CCP-N(R6B)-ND
Manufacturer
Manufacturer Product Number
TR9KZ1263CCP-N(R6B)
Description
AC/DC DESKTOP ADAPTER 19V 24W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9KZ1263CCP-N(R6B) Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
GlobTek, Inc.
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class II)
Cord Length
60.2" (1.53m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C8
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
Voltage - Output
19V
Approval Agency
CB, CE, cULus, EAC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro, VCCI
Current - Output (Max)
1.26A
Standard Number
60950-1
Power (Watts)
24 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,44000 €13,44 €
512,36200 €61,81 €
1011,92400 €119,24 €
2511,36840 €284,21 €
7210,75889 €774,64 €
14410,37722 €1.494,32 €
28810,00913 €2.882,63 €
5049,72155 €4.899,66 €
Manufacturers Standard Package
Unit Price without VAT:13,44000 €
Unit Price with VAT:15,99360 €