48V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
TR9KX1875T00-IM(R6B)
TR9KX1875T00-IM(R6B)

TR9KX1875T00-IM(R6B)

DigiKey Part Number
1939-TR9KX1875T00-IM(R6B)-ND
Manufacturer
Manufacturer Product Number
TR9KX1875T00-IM(R6B)
Description
AC/DC DESKTOP ADAPTER 48V 90W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
48V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9KX1875T00-IM(R6B) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
1.875A
Power (Watts)
90 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 50°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
5.88" L x 2.46" W x 1.32" H (149.4mm x 62.6mm x 33.5mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,99000 €43,99 €
540,44800 €202,24 €
2037,63000 €752,60 €
4036,29525 €1.451,81 €
6035,53667 €2.132,20 €
10034,60330 €3.460,33 €
26032,92273 €8.559,91 €
Manufacturers Standard Package
Unit Price without VAT:43,99000 €
Unit Price with VAT:52,34810 €