



TR9KI5000T00-IM(R6B) | |
|---|---|
DigiKey Part Number | 1939-1386-ND |
Manufacturer | |
Manufacturer Product Number | TR9KI5000T00-IM(R6B) |
Description | AC/DC DESKTOP ADAPTER 24V 120W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 120 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KI5000T00-IM(R6B) Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI |
Voltage - Output 24V | Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 |
Current - Output (Max) 5A | Base Product Number |
Power (Watts) 120 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,75000 € | 46,75 € |
| 5 | 42,99000 € | 214,95 € |
| 20 | 39,99350 € | 799,87 € |
| 40 | 38,57500 € | 1.543,00 € |
| 60 | 37,76867 € | 2.266,12 € |
| 100 | 36,77680 € | 3.677,68 € |
| Unit Price without VAT: | 46,75000 € |
|---|---|
| Unit Price with VAT: | 55,63250 € |









